Analog Devices EV-ADF41020EB1Z, PLL Frequency Synthesizer Evaluation Board for ADF41020

  • RS Stock No. 803-1352
  • Mfr. Part No. EV-ADF41020EB1Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADF41020 PLL Frequency Synthesizer

This Analog Devices evaluation board demonstrates the performance of the ADF41020 frequency synthesizer for phase-locked loops (PLLs). The board includes the ADF41020 synthesizer, a 100 MHz oscillator, power supplies, a USB interface, and an RF output. The design incorporates an active loop filter and includes a 13 GHz VCO. The supplied software (Compatible with Windows® XP and or later) allows easy programming of the synthesizer via a USB interface.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function PLL Frequency Synthesizer
Kit Classification Evaluation Board
Featured Device ADF41020
4 In stock for delivery within 2 working days
Unit of sale: Each
138.37
(exc. VAT)
170.20
(inc. VAT)
units
Per unit
1 +
€138.37
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising i Coupler and iso Power technology evaluating the 16-lead, wide-body SOIC and QSOP packages The board supports the common pad positions for power, ground, and I/O pins. Supported i ...
This Analog Devives Evaluation Board allows quick and ...
Description:
This Analog Devives Evaluation Board allows quick and easy evaluation of RS-485 serial port communication transceivers with standard SOIC footprint The circuit allows all of the input and output functions to be exercised without the need for external components. Screw ...