Analog Devices EVAL-AD9833SDZ, DDS Waveform Generator Evaluation Board for AD9833

  • RS Stock No. 803-1469
  • Mfr. Part No. EVAL-AD9833SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9833 Programmable Waveform Generator

An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that allows a square wave to be produced for clock generation purposes.

Note

This evaluation board must be used in conjunction with the EVAL-SDP-CB1Z system development board, RS part no. 762-0207.

Waveform Generators

Specifications
Attribute Value
Clock/Timer Function DDS Waveform Generator
Kit Classification Evaluation Board
Featured Device AD9833
11 In stock for delivery within 2 working days
Unit of sale: Each
67.45
(exc. VAT)
82.96
(inc. VAT)
units
Per unit
1 +
€67.45
Related Products
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
ARM Cortex-M7 core running at 300MHz Double Precision ...
Description:
ARM Cortex-M7 core running at 300MHz Double Precision Floating point unit (FPU) for high-precision computing and accelerated data processing High-performance internal memory architecture with user configurable Tightly Couples Memories, System memory, and 16kB I-cache and D-cache Dual Bosch CAN-FD 10 ...
The ADP5024CP-EVALZ Evaluation Board enables testing of the ...
Description:
The ADP5024CP-EVALZ Evaluation Board enables testing of the ADP5024, Dual 3MHz 1200mA step-down Regulators with one 300mA Low Dropout (LDO) Regulator The ADP5024 is a three-channel device Micro Power Management Unit (PMU) in a small, 24-lead 4x4mm LFCSP package to ...
A Click accessory module for use with Mikro ...
Description:
A Click accessory module for use with Mikro Elektronika mikroBUS microcontroller development boards The Fever click board uses a Maxim MAX30205 human body temperature sensor and has a temperature measurement accuracy of ±0.1°C from 37 to 39°C. The click is ...