Analog Devices EVAL-AD9838SDZ, Direct Digital Synthesizer (DDS) Evaluation Board for AD9838

  • RS Stock No. 831-6271
  • Mfr. Part No. EVAL-AD9838SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD9838, 11mW Power 2.3V to 5.5V, Complete DDS Evaluation Board

The Evaluation board for the AD9838 contains a SDP-B connection and software allowing the AD9838 to be controlled from a SDP-B board.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function Direct Digital Synthesizer (DDS)
Kit Classification Evaluation Board
Featured Device AD9838
2 In stock for delivery within 2 working days
Unit of sale: Each
52.32
(exc. VAT)
64.35
(inc. VAT)
units
Per unit
1 +
€52.32
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The NB3N5573DTGEVB evaluation board is designed to quickly ...
Description:
The NB3N5573DTGEVB evaluation board is designed to quickly evaluate the NB3N5573 device, a high precision, low phase noise clock generator that supports PCI Express and Ethernet requirements. The device takes a 25 MHz fundamental mode parallel resonant crystal and generates ...
The NB3N3020DTG is a high precision, low phase ...
Description:
The NB3N3020DTG is a high precision, low phase noise selectable clock multiplier. The device takes a 5 - 27 MHz fundamental mode parallel resonant crystal or a 2 - 210 MHz LVCMOS single ended clock source and generates a differential ...
The NB6L295 Evaluation Board was designed to provide ...
Description:
The NB6L295 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of the NB6L295MNG (LVPECL) and NB6L295MMNG (CML) Dual Channel Programmable Delay. The NB6L295M Evaluation Board was also ...