Analog Devices EV-ADF411XSD1Z, PLL Frequency Synthesizer Evaluation Board for ADF411x

  • RS Stock No. 832-9609
  • Mfr. Part No. EV-ADF411XSD1Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADF41xxBRUZ PLL Frequency Synthesizer

The EV-ADF411XSD1Z, from Analog Devices, is an evaluation board for the ADF41xxBRUZ family of PLL frequency synthesizers. It is a general purpose evaluation board which enables the user to evaluate the performance of the ADF41xxBRUZ devices. With the SDP-S controller, the user is able to programme the software of the PLL frequency synthesizer. The board contains footprints for the ADF41xxBRUZ device (16-Pin TSSOP package), the power supplies, a TCXO reference, and an RF output. Footprints are also available for the passive PLL loop filter components, a VCO, and an external reference SMA input. The ADF41XXBRUZ, T-package VCO, and loop filter components should be inserted on the board before evaluation setup. The EV-ADF411XSD1Z evaluation board also requires a PC running Windows XP or a more recent version.

EV-ADF411XSD1Z kit contains:
- EV-ADF411XSD1Z board
- CD that includes self-installing software, an electronic version of the frequency synthesizer data sheet and an electronic version of the UG-161 user guide

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function PLL Frequency Synthesizer
Kit Classification Evaluation Board
Featured Device ADF411x
1 In stock for delivery within 2 working days
Unit of sale: Each
135.22
(exc. VAT)
166.32
(inc. VAT)
units
Per unit
1 - 9
€135.22
10 - 19
€131.76
20 +
€128.47
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising i Coupler and iso Power technology evaluating the 16-lead, wide-body SOIC and QSOP packages The board supports the common pad positions for power, ground, and I/O pins. Supported i ...
Analog Devices EVAL-CN0326-PMDZ Eval Board is a totally ...
Description:
Analog Devices EVAL-CN0326-PMDZ Eval Board is a totally isolated low power pH sensor signal conditioner and digitizer with an automatic temperature compensation for high accuracyApplications include Instrumentation, Field Instruments & Smart Transmitters, Chemical Analysis and Building Control & Automation. 0.5% ...