Analog Devices EV-ADF4106SD1Z, PLL Frequency Synthesizer Evaluation Board for ADF4106

  • RS Stock No. 881-2965
  • Mfr. Part No. EV-ADF4106SD1Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADF4106 6GHz Integer-N PLL (Phase Locked Loop)

This evaluation board requires an SDP (System Demonstration Platform) Controller board for connection to the PC, via USB 2.0. The SDP-S serial controller board allows software programming of a frequency synthesizer. It is a separate item with Analog Devices part number EVAL-SDP-CS1Z.
The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller board, to the evaluation board.

Phase Locked Loop ICs

Specifications
Attribute Value
Clock/Timer Function PLL Frequency Synthesizer
Kit Classification Evaluation Board
Featured Device ADF4106
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each
140.03
(exc. VAT)
172.24
(inc. VAT)
units
Per unit
1 +
€140.03
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
When used with Clock Builder Pro software, the ...
Description:
When used with Clock Builder Pro software, the Clock Builder Pro Field Programmer makes it simple for systems designers to develop, program, and debug any Si5332, Si534x, or Si538x clock device “in-system,” or in one of the convenient QFN sockets ...
The RTC module is a member of Twig ...
Description:
The RTC module is a member of Twig It is based on the clock chip DS1307 which supports the I2C protocol. It uses a Lithium cell battery (CR1225). The clock/calendar provides seconds, minutes, hours, day, date,month, and year information. The ...