Analog Devices EVAL-CN0304-SDZ, DDS Waveform Generator Evaluation Board for CN0304

  • RS Stock No. 881-3009
  • Mfr. Part No. EVAL-CN0304-SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Power DDS Waveform Generator Evaluation Board

The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low voltage and current noise as well as low distortion.
The output buffer and anti-imaging filter provide improved spectral performance, making it suitable for frequency generation or clocking applications requiring sine wave, triangular wave, and square outputs up to 18MHz.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function DDS Waveform Generator
Kit Classification Evaluation Board
Featured Device CN0304
3 In stock for delivery within 2 working days
Unit of sale: Each
85.81
(exc. VAT)
105.55
(inc. VAT)
units
Per unit
1 - 9
€85.81
10 +
€83.67
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising i Coupler and iso Power technology evaluating the 16-lead, wide-body SOIC and QSOP packages The board supports the common pad positions for power, ground, and I/O pins. Supported i ...
This Analog Devives Evaluation Board allows quick and ...
Description:
This Analog Devives Evaluation Board allows quick and easy evaluation of RS-485 serial port communication transceivers with standard SOIC footprint The circuit allows all of the input and output functions to be exercised without the need for external components. Screw ...