Saul D Harrison Wipes Red Polyester, Viscose Rayon Cloths for General Purpose, Box of 250
- RS Stock No.:
- 236-4359
- Mfr. Part No.:
- HDW 04 R
- Manufacturer:
- Saul D
Stock information currently inaccessible
- RS Stock No.:
- 236-4359
- Mfr. Part No.:
- HDW 04 R
- Manufacturer:
- Saul D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saul D | |
| Cloth Material | Polyester, Viscose Rayon | |
| Application | General Purpose | |
| Colour | Red | |
| Trade Name | Harrison Wipes | |
| Range | Stronghold Cloths | |
| Package Type | Box | |
| Number of Wipes per Pack | 250 | |
| Select all | ||
|---|---|---|
Brand Saul D | ||
Cloth Material Polyester, Viscose Rayon | ||
Application General Purpose | ||
Colour Red | ||
Trade Name Harrison Wipes | ||
Range Stronghold Cloths | ||
Package Type Box | ||
Number of Wipes per Pack 250 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Saul D's cloths is made by fibre and binder. This cloths are available in all colours and can be used for wipe wet or dry surfaces.
The Saul D's cloths is made by fibre and binder. This cloths are available in all colours and can be used for wipe wet or dry surfaces.
Available in all colours
Have a very high absorption capacity
Have a very high absorption capacity