Siretta Straight Coaxial Adapter Male Male
- RS Stock No.:
- 554-258
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEM
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.66 |
| 5 + | €17.12 |
*price indicative
- RS Stock No.:
- 554-258
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Adapter | |
| Adapter Type | QMA Plug to N Plug | |
| Converts From Type | QMA | |
| Converts to Type | N Plug | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Length | 34mm | |
| Standards/Approvals | RoHS | |
| Series | ADAPT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Adapter | ||
Adapter Type QMA Plug to N Plug | ||
Converts From Type QMA | ||
Converts to Type N Plug | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Length 34mm | ||
Standards/Approvals RoHS | ||
Series ADAPT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Brass pin
Related links
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight 50 Ω RF Adapter 6 GHz Female Male
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector Female Male
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight 50 Ω RF Adapter 6 GHz Male Male
