- RS Stock No.:
- 122-2175
- Mfr. Part No.:
- 51S154-K00N5
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 122-2175
- Mfr. Part No.:
- 51S154-K00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 50Ω BNC Adapters
From Rosenberger, a series of superior quality 50 Ω BNC RF adapters. These BNC adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | UHF |
Gender A | Male |
Gender B | Female |
Body Orientation | Straight |
Operating Frequency | 300MHz |
Contact Plating | Gold |
Length | 35.3mm |
- RS Stock No.:
- 122-2175
- Mfr. Part No.:
- 51S154-K00N5
- Manufacturer:
- Rosenberger