Siretta Straight 50Ω RF Adapter BNC Plug 868 MHz, 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi)
- RS Stock No.:
- 176-7077
- Mfr. Part No.:
- ALPHA1A/3M/BNCM/S/S/11
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 176-7077
- Mfr. Part No.:
- ALPHA1A/3M/BNCM/S/S/11
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Designed for providing effective Quad band GSM/GPRS performance in indoor applications,theT-Barantenna is popular for in-vehicle Communications as both a versatile antenna for hands free car kits or in after market telemetry applications. also compatible for use with 3G and WiFi modems as well as the ISM 868 and 915 Mhz networks.The Alpha1A series of antennas can be supplied with alternative length cables or different connector types for volume orders.
Flexible moulding
High grade mounting adhesive
Quad band GSM/GPRS
3G/UMTS capable
WiFi:2.4GHz
Works on all European GSM/GPRS frequencies
High grade integrated adhesive pad ensures long lasting bond to most surfaces, like windscreen/glass or dashboard material
Flexible moulding ensures ability for antenna to contour around different materials.
Meets all EU compliance criteria for electronic goods
High grade mounting adhesive
Quad band GSM/GPRS
3G/UMTS capable
WiFi:2.4GHz
Works on all European GSM/GPRS frequencies
High grade integrated adhesive pad ensures long lasting bond to most surfaces, like windscreen/glass or dashboard material
Flexible moulding ensures ability for antenna to contour around different materials.
Meets all EU compliance criteria for electronic goods
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Gender A | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 868 MHz, 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz |
Length | 3 m, 104 mm |