Straight 50Ω Coax Adapter Type F Plug to Coaxial Socket 1GHz

  • RS Stock No. 546-2576
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

F series adapters

Note

Cable centre acts as pin.

RS 'F' Series

Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz

Plugs

In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid

Sockets

Available in front and rear mounting
Supplied with locking nut and washer

Adaptors

Available in 'F' to 'F' and 'F' to BNC

Specifications
Attribute Value
Adapter Type F Plug to Coaxial Socket
Adapter Type A Type F
Adapter Type B Coaxial
Gender A Male
Gender B Female
Impedance 50Ω
Body Orientation Straight
Operating Frequency 1GHz
Body Plating Nickel
Contact Material Copper Alloy
18 Within 1 working day(s) (IE stock)
35 Within 2 working day(s) (EU stock)
Unit of sale: Each
1.78
(exc. VAT)
2.19
(inc. VAT)
units
Per unit
1 - 24
€1.78
25 - 99
€1.61
100 - 249
€1.52
250 - 499
€1.44
500 +
€1.38
Related Products
From Telegärtner, this selection of RF adaptors is ...
Description:
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
50 Ohm ZDC/BNC RF coaxial adapter with a ...
Description:
50 Ohm ZDC/BNC RF coaxial adapter with a jack-jack (f-f) configuration and bayonet fitting This 50 Ohm RF coax BNC jack to BNC jack adapter has a nickel plated zinc body and gold plated male centre contact.
A range of 50 Ohm RF coaxial SMA ...
Description:
A range of 50 Ohm RF coaxial SMA to SMA cable mount adapter connectors available with a straight jack-jack or right angle plug-jack configuration Stock number 718-2597 is rear bulkhead feedthrough mounting. These RF coaxial SMA to SMA adapters have ...
SMA connectors to MIL-C-39012 and BS 9210 N006 ...
Description:
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.