- RS Stock No.:
- 738-5755
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5755
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.
- Gold plated and silver plated contact plating offered in this range
- Impedance of 50 ohms
- White Bronze, Silver, nickel and gold bodies offered in this range of adapters
- Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details
- Straight and right-angle body offered in this range
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Adapter Type | FME Plug to Mini UHF Plug |
Adapter Type A | FME |
Adapter Type B | Mini UHF |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 900MHz |
Contact Plating | Gold |
Length | 22.5mm |
Body Plating | Nickel |
Contact Material | Brass |