- RS Stock No.:
- 741-7115
- Mfr. Part No.:
- 31_716-50-0-2/133_WE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 741-7115
- Mfr. Part No.:
- 31_716-50-0-2/133_WE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hubner+Suhner Low Intermodulation Adaptors
Hubner+Suhner low intermodulation adaptors have been designed specifically for intermodulation testing applications.These high quality intermodulation adaptors are made of non-magnetic materials using the smallest number of piece parts to minimize intermodulation sources.
Outstanding intermodulation performance
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω
Specifications
Attribute | Value |
---|---|
Adapter Type | 7/16 Socket to 7/16 Socket |
Adapter Type A | 7/16 |
Adapter Type B | 7/16 |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 7.5GHz |
Contact Plating | Gold over Enickel, White Bronze |
Length | 35.5mm |
Contact Material | Beryllium Copper, Brass |
- RS Stock No.:
- 741-7115
- Mfr. Part No.:
- 31_716-50-0-2/133_WE
- Manufacturer:
- Huber+Suhner