- RS Stock No.:
- 846-3822
- Mfr. Part No.:
- R191663000
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 846-3822
- Mfr. Part No.:
- R191663000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall 50 Ohm QLI Jack to 7/16 Plug RF Coaxial Adapter
50 Ohm QLI jack to 7/16 plug RF coaxial adapter with bayonet / screw-on mating. This 50 Ohm QLI female to 7/16 male RF coax adapter has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated.
Radiall Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | QLI Female to 7/16 in DIN Male |
Adapter Type A | QLI |
Adapter Type B | 7/16 in DIN |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Brass (Outer Contact), Silver (Center Contact) |
Length | 46mm |
Body Plating | BBR |
Contact Material | Brass (Outer Contact), Bronze (Center Contact) |
- RS Stock No.:
- 846-3822
- Mfr. Part No.:
- R191663000
- Manufacturer:
- Radiall