RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 246-9414
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€12.58
(exc. VAT)
€15.47
(inc. VAT)
279 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.58 |
5 - 9 | €12.19 |
10 - 24 | €11.70 |
25 + | €11.11 |
**price indicative
- RS Stock No.:
- 246-9414
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | RG174, RG316/U | |
Operating Frequency | 6GHz | |
Minimum Operating Temperature | -45°C | |
Body Plating | Gold | |
Maximum Operating Temperature | +165°C | |
Series | SMA | |
Contact Material | Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174, RG316/U | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -45°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +165°C | ||
Series SMA | ||
Contact Material Copper | ||
Contact Plating Gold | ||