- RS Stock No.:
- 885-9649
- Mfr. Part No.:
- 142-0003-206
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9649
- Mfr. Part No.:
- 142-0003-206
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-161/U, RG-174/U, RG-179/U, RG-187/U, RG-188/U, RG-316/U |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Nickel |
Series Number | 142 |