KYOCERA AVX 917X Series, jack Surface Mount Micro Miniature Coaxial Connector, Solder Termination, Straight Body
- RS Stock No.:
- 888-2566
- Mfr. Part No.:
- 009178001001006
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 888-2566
- Mfr. Part No.:
- 009178001001006
- Manufacturer:
- AVX
Legislation and Compliance
Product Details
AVX 9178 Series SMT Coax Connector
The 9178 series from AVX is a unique 50Ohm SMT Coax Connector based on our industry proven discrete wire Insulation Displacement Connector (IDC)
technology. The coax cable only needs the outer jacket and braid stripped and then it can be installed into the connector with-out the need of soldering.
technology. The coax cable only needs the outer jacket and braid stripped and then it can be installed into the connector with-out the need of soldering.
AVX Contacts
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | Micro Miniature Coaxial Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | 917X |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Series Number | 9178 |