- RS Stock No.:
- 122-4660
- Mfr. Part No.:
- CXB1310-0000-000F0UJ430G
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 122-4660
- Mfr. Part No.:
- CXB1310-0000-000F0UJ430G
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp CXA1310 Series LED Arrays
Crees XLamp CXA1310 LED is a high density (HD) LED array which offers twice the lumen output of previous CXA LEDs, whilst retaining its compact package. This HD class of CXA LED arrays provide high lumen density that can potentially lower system costs for future LED spotlights. The CXA13010 contains a 6mm optical source and enables lighting manufacturers to create products that deliver high lumen quality and intensity at up to 50% lower power than 20W ceramic metal halide (CMH).
85°C binning and characterisation
Drive current: 1050mA (18 V), 525mA (36 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Drive current: 1050mA (18 V), 525mA (36 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 1200 (Maximum) lm |
Optical Source Diameter | 6mm |
Colour Temperature | 3000K |
Series | CXB1310 |
Viewing Angle | 115 ° |
Colour Rendering | 92 |
LED Colours | White |
Forward Voltage | 16.5 V |
Forward Current | 1400 (Max.)mA |
Dimensions | 13.35 x 13.35 x 1.55mm |
- RS Stock No.:
- 122-4660
- Mfr. Part No.:
- CXB1310-0000-000F0UJ430G
- Manufacturer:
- Cree LED