Lumileds L2C5-33HG1208E1500, LUXEON CoB with CrispColor White CoB LED, 3250K 90 (Min.)CRI

  • RS Stock No. 123-5696
  • Mfr. Part No. L2C5-33HG1208E1500
  • Manufacturer Lumileds
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Lumileds LUXEON CoB with CrispColor Technology Series LEDs

The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.
This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy COB LED arrays are easy to handle in manufacturing and are also easy to mount.

Product Applications
LUXEON CoBs with CrispColor are ideal for retail applications. Other suitable applications include downlights, high bay, low bay, lamps and spotlights.

What is CrispColour Technology?
Lumileds CrispColour Technology is designed for retail lighting to make colours stand out. This technology enables exceptional rendering between different colours, with a larger gamut area for strongly saturated colours. The vivid colours created by the CrispColour LEDs make fabrics appear richer. CrispColor LEDs also provide clean whites which appear “pure white” to the human eye. This appearance is ideal for retailers looking to engage customers with their displays.

CoB LEDs, Lumileds

Specifications
Attribute Value
Typical Luminous Flux 3450 lm
Optical Source Diameter 15mm
Colour Temperature 3250K
Series LUXEON CoB with CrispColor
Colour Rendering 90 (Min.)
LED Colours White
Dimensions 24 x 20 x 1.5mm
11 In stock for delivery within 2 working days
Unit of sale: Each
14.73
(exc. VAT)
17.82
(inc. VAT)
units
Per unit
1 +
€14.73
Packaging Options:
Related Products
The LUXEON CoB Core (Gen 3) range from ...
Description:
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with Crisp White Technology, from Lumileds They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. ...