- RS Stock No.:
- 170-9769
- Mfr. Part No.:
- L2C5-27801211E1900
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9769
- Mfr. Part No.:
- L2C5-27801211E1900
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON CoB Gen3 Series LEDs
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 5758 lm |
Optical Source Diameter | 19mm |
Colour Temperature | 2700K |
Series | LUXEON COB Gen3 |
Viewing Angle | 115 ° |
Colour Rendering | 80 |
LED Colours | White |
Forward Voltage | 34.8 V |
Forward Current | 2400 (Max.)mA |
Dimensions | 28 x 28 x 1.5mm |
- RS Stock No.:
- 170-9769
- Mfr. Part No.:
- L2C5-27801211E1900
- Manufacturer:
- Lumileds