- RS Stock No.:
- 809-2167
- Mfr. Part No.:
- CXA1830-0000-000N0YQ230H
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 809-2167
- Mfr. Part No.:
- CXA1830-0000-000N0YQ230H
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp CXA1830 Series LED Arrays
The XLamp CXA1830 LED array, from Cree, delivers high efficacy and high lumen output within a small, easy-to-use package. These high flux, multiple die arrays provide lighting-class reliability and feature a 14mm optical source. The CX1830s small, uniform emitting surface enables both directional and non-directions lighting applications including luminaire designs and lamp retrofit. The XLamp CXA1830 array can allow a system level performance of 4000 to over 6000 lumens, suitable for applications that use incandescent, halogen and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1400mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 57W |
Series | XLamp CXA1830 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 1400mA |
Dimensions | 17.85 x 17.85 x 1.7mm |
- RS Stock No.:
- 809-2167
- Mfr. Part No.:
- CXA1830-0000-000N0YQ230H
- Manufacturer:
- Cree