- RS Stock No.:
- 125-3405
- Mfr. Part No.:
- B65822J1008T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 02-04-2025, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.717
(exc. VAT)
€2.112
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €1.717 | €17.17 |
*price indicative |
- RS Stock No.:
- 125-3405
- Mfr. Part No.:
- B65822J1008T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65822 RM5 Vertical Coil Formers
EPCOS B65822 RM5 Coil Formers made from GFR Liquid Crystal Polymer UL 94 V-0 insulation class to IEC 60085, Solderability to IEC 60058-2-58. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | SMD Coil Former |
For Use With | RM 5 Core |
Overall Length | 18.6mm |
Overall Width | 15mm |
Material | GFR Liquid Crystal Polymer |
- RS Stock No.:
- 125-3405
- Mfr. Part No.:
- B65822J1008T001
- Manufacturer:
- EPCOS