- RS Stock No.:
- 170-1385
- Mfr. Part No.:
- B65522B0000T001
- Manufacturer:
- EPCOS
2500 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.13
(exc. VAT)
€0.16
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.13 | €65.00 |
*price indicative |
- RS Stock No.:
- 170-1385
- Mfr. Part No.:
- B65522B0000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P9/5 Coil Former
EPCOS P9/5 Coil formers are made of polyterephthalate sulphide UL94 V-0, Insulation class to IEC 60085. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 9 x 5 Core |
Overall Width | 7.4mm |
Material | GFR Polyterephthalate |
Overall Depth | 3.5mm |
Overall Dimensions | 7.4 (Dia.) x 3.5mm |
- RS Stock No.:
- 170-1385
- Mfr. Part No.:
- B65522B0000T001
- Manufacturer:
- EPCOS