- RS Stock No.:
- 170-1399
- Mfr. Part No.:
- B65612B0000T001
- Manufacturer:
- EPCOS
100 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 50)
€0.655
(exc. VAT)
€0.806
(inc. VAT)
Units | Per unit | Per Reel* |
50 - 450 | €0.655 | €32.75 |
500 - 1200 | €0.53 | €26.50 |
1250 - 2450 | €0.474 | €23.70 |
2500 - 4950 | €0.45 | €22.50 |
5000 + | €0.438 | €21.90 |
*price indicative |
- RS Stock No.:
- 170-1399
- Mfr. Part No.:
- B65612B0000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS B65612 P36/22 Coil formers
EPCOS B65612 P36/22 coil former is made from GFR polyterephthalate UL94 V-0 Insulation class to IEC60085. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 36 x 22 Core |
Overall Depth | 14.4mm |
Overall Dimensions | 29.6 (Dia.) x 14.4mm |
Overall Width | 29.6mm |
Material | GFR Polyterephthalate |