- RS Stock No.:
- 170-1404
- Mfr. Part No.:
- B65652B0000T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.141
(exc. VAT)
€0.173
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.141 | €70.50 |
*price indicative |
- RS Stock No.:
- 170-1404
- Mfr. Part No.:
- B65652B0000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65652B P18/11 Vertical Coil Formers
EPCOS B65652 P18/11 coil former made from GFR polyterephthalate UL 94 v -0, Insulation class to IEC60085. Max operating temperature 155°C.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 18 x 11 Core |
Overall Width | 17.8mm |
Overall Dimensions | 14.8 (Dia.) x 7mm |
Overall Depth | 7mm |
Material | GFR Polyterephthalate |
- RS Stock No.:
- 170-1404
- Mfr. Part No.:
- B65652B0000T001
- Manufacturer:
- EPCOS