- RS Stock No.:
- 170-1434
- Mfr. Part No.:
- B65808N1006D001
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1434
- Mfr. Part No.:
- B65808N1006D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 6 Coil Former |
For Use With | RM 6 Core |
Material | GFR Thermosetting Plastic |
Overall Width | 12.3mm |
Overall Dimensions | 12.3 (Dia.) x 13.65mm |
Overall Depth | 13.65mm |
- RS Stock No.:
- 170-1434
- Mfr. Part No.:
- B65808N1006D001
- Manufacturer:
- EPCOS