- RS Stock No.:
- 170-7490
- Mfr. Part No.:
- FS-2EFD-3009-30
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 170-7490
- Mfr. Part No.:
- FS-2EFD-3009-30
- Manufacturer:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-2EFD Series Size 30/15/9 Ferrite Transformer Bobbins
FS-2EFD series size 30/15/9 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7327) or SMD (stock number 840-7336) mount.
Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores, please see stock number 840-7187 typically.
Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores, please see stock number 840-7187 typically.
Features and Benefits:
Cost saving through standardisation
Easy compilation of components for pattern construction
Core material N87 (or comparable); bobbin according to insulation class B and UL 94 V-0
Cost saving through standardisation
Easy compilation of components for pattern construction
Core material N87 (or comparable); bobbin according to insulation class B and UL 94 V-0
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
Accessory Type | Bobbin |
For Use With | Choke Converter Topologies, Transmitter |