Huco Collar One Piece Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Stainless Steel
- RS Stock No.:
- 693-1963
- Mfr. Part No.:
- 046102008
- Manufacturer:
- Huco
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | €5.65 |
5 - 9 | €5.42 |
10 - 24 | €5.31 |
25 + | €5.18 |
Stainless Steel Collars
Attribute | Value |
One/Two Piece | One Piece |
Fastening | Clamp Screw |
Shaft Diameter | 8mm |
Threaded Bore Size | M3 x 8 |
Outside Diameter | 18mm |
Width | 9mm |
Material | Stainless Steel |