- RS Stock No.:
- 693-1991
- Mfr. Part No.:
- 046102028
- Manufacturer:
- Huco
- RS Stock No.:
- 693-1991
- Mfr. Part No.:
- 046102028
- Manufacturer:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Outside Diameter | 48mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 16 |
Width | 15mm |