- RS Stock No.:
- 848-8219
- Mfr. Part No.:
- UTP12DCG
- Manufacturer:
- Souriau
51 In stock for delivery within 2 working days
Added
Price Each
€7.49
(exc. VAT)
€9.21
(inc. VAT)
Units | Per unit |
1 - 24 | €7.49 |
25 - 49 | €7.26 |
50 - 99 | €7.04 |
100 + | €6.84 |
- RS Stock No.:
- 848-8219
- Mfr. Part No.:
- UTP12DCG
- Manufacturer:
- Souriau
Legislation and Compliance
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 12 |
Series | UTP |
Material | Polyamide |
Cord Included | Yes |
Colour | Black |