- RS Stock No.:
- 848-8228
- Mfr. Part No.:
- UTP14DCG
- Manufacturer:
- Souriau
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€6.713
(exc. VAT)
€8.257
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €6.713 | €167.825 |
*price indicative |
- RS Stock No.:
- 848-8228
- Mfr. Part No.:
- UTP14DCG
- Manufacturer:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 14 |
Series | UTP |
Material | Polyamide |
Cord Included | Yes |
Colour | Black |