- RS Stock No.:
- 146-7692
- Mfr. Part No.:
- BH1726NUC-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7692
- Mfr. Part No.:
- BH1726NUC-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BH1726NUC is a digital Ambient Light Sensor IC with I2C bus interface. This IC is most suitable for obtaining ambient light data for adjusting LCD and backlight power of TV and mobile phone. It is capable of detecting a very wide range of illuminance
Built-in Ircut filter
2 outputs with different spectral response
Correspond to dark window because of high sensitivity
Rejecting 50Hz/60Hz light noise
I2Cbus interface (f/s mode support)
It is possible to select 2 type of I2C bus slave address.
Correspond to 1.8V logic interface
Resolution 0.0003lx/count (Typ)
(In highest gain and longest measurement time setting)
2 outputs with different spectral response
Correspond to dark window because of high sensitivity
Rejecting 50Hz/60Hz light noise
I2Cbus interface (f/s mode support)
It is possible to select 2 type of I2C bus slave address.
Correspond to 1.8V logic interface
Resolution 0.0003lx/count (Typ)
(In highest gain and longest measurement time setting)
Specifications
Attribute | Value |
---|---|
Sensor Type | Ambient Light |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Dimensions | 2 x 2.1 x 0.58mm |
Height | 0.58mm |
Interface | I2C, INT |
Length | 2mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 2.1mm |
Minimum Operating Supply Voltage | 2.3 V |
Technology | Analogue, Digital |
Minimum Operating Temperature | -40 °C |