BH1749NUC-E2 ROHM, Colour Sensor, Ambient Light 8-Pin WSON

  • RS Stock No. 178-5643
  • Mfr. Part No. BH1749NUC-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BH1749NUC is a digital color sensor IC with I²C bus interface. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for this IC to obtain the accurate illuminance and color temperature of ambient light. It is ideal for adjusting LCD backlight of TV, mobile phone and tablet PC.

Built-in Ircut Filter
Rejecting 50 Hz / 60 Hz Light Noise
I²C Bus Interface (f/s mode support)
It is possible to select 2 type of I2C bus slave address.
Correspond to 1.8 V Logic Interface
Resolution 0.0125 lx/count (Typ.)(In highest gain and longest measurement time setting)

Specifications
Attribute Value
Sensor Type Ambient Light
Mounting Type Surface Mount
Package Type WSON
Pin Count 8
Dimensions 2.1 x 2 x 0.58mm
Height 0.58mm
Length 2.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 2mm
Minimum Operating Temperature -40 °C
Technology Digital
Minimum Operating Supply Voltage 2.3 V
Temporarily out of stock - back order for despatch 07-08-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 4000)
1.092
(exc. VAT)
1.343
(inc. VAT)
units
Per unit
Per Reel*
4000 - 4000
€1.092
€4,368.00
8000 - 8000
€1.064
€4,256.00
12000 +
€1.037
€4,148.00
*price indicative
Related Products
Bipolar Latch Hall IC detects polarity change for ...
Description:
Bipolar Latch Hall IC detects polarity change for S and N The operation is more stable comparing to magnetic force detection (The duty on output pulse will be consistent). It is perfect fit as an interface to wheel key and ...
Omnipolar detection Hall ICs can detect both S-and ...
Description:
Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management Omnipolar detection Micropower operation (small current using intermittent operation method)Ultra-compact CSP4 package For 1.8V Power supply voltage Low sensitivity (BOP TYP +/-6.3mT)High ESD resistance ...
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are ...
Description:
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.Unique ...
The A1225/7/9 High Temperature Hall Effect Latches are ...
Description:
The A1225/7/9 High Temperature Hall Effect Latches are temperature-stable and stress resistant suitable for operation for temperatures up to 150°C A Schmitt trigger circuit maintains operate and release point symmetry by compensating for temperature changes in the Hall element. Internal ...