MAXIM,MAX3806GTC+

  • RS Stock No. 189-7748
  • Mfr. Part No. MAX3806GTC+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Laser Beam Drivers and Receivers, Maxim Integrated

Sensor Interfaces, Maxim Integrated

Specifications
Attribute Value
Sensor Type Light to Voltage
Mounting Type Surface Mount
Package Type TQFN
Pin Count 12
Power Dissipation 50mW
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +105 °C
Width 3.1mm
Minimum Operating Temperature -40 °C
Technology Digital
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
5.448
(exc. VAT)
6.701
(inc. VAT)
units
Per unit
Per Tube*
100 +
€5.448
€544.80
*price indicative