- RS Stock No.:
- 700-4012
- Mfr. Part No.:
- BH1600FVC-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-4012
- Mfr. Part No.:
- BH1600FVC-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Ambient Light Sensors, ROHM Semiconductor
Light Sensors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WSOF |
Pin Count | 6 |
Dimensions | 1.8 x 2.6 x 0.75mm |
Height | 0.75mm |
Length | 1.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 2.6mm |