- RS Stock No.:
- 757-7103
- Mfr. Part No.:
- MAX44009EDT+T
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 757-7103
- Mfr. Part No.:
- MAX44009EDT+T
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Ambient Light Sensor, Maxim Integrated
The MAX44009 is Low-Power Ambient Light Sensor with ADC (Analogue to Digital Converter) for an ultra-wide 22-bit dynamic range from 0.045 lux to 188000 lux. The sensor features an I²C digital output, 1 μA operating current, which is ideal for portable applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Light Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Type | Light to Serial |
Sensitivity | 0.045mV/g |
Mounting Type | Surface Mount |
Package Type | UTDFN |
Pin Count | 6 |
Dimensions | 2.075 x 2.075 x 0.65mm |
Height | 0.65mm |
Interface | I2C |
Length | 2.08mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Technology | Digital |
Minimum Operating Supply Voltage | 1.8 V |
Width | 2.075mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 757-7103
- Mfr. Part No.:
- MAX44009EDT+T
- Manufacturer:
- Maxim