- RS Stock No.:
- 905-4627
- Mfr. Part No.:
- 1559
- Manufacturer:
- ADAFRUIT INDUSTRIES
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€40.82
(exc. VAT)
€50.21
(inc. VAT)
Units | Per unit |
1 - 4 | €40.82 |
5 - 9 | €36.66 |
10 + | €33.00 |
- RS Stock No.:
- 905-4627
- Mfr. Part No.:
- 1559
- Manufacturer:
- ADAFRUIT INDUSTRIES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flora RGB Smart NeoPixel version 2
These updated Adafruit Flora NeoPixels have state-of-the-art technology, the ultra-bright LEDs have a constant-current driver cooked right into the LED package. The pixels are chainable, so you only need 1 pin/wire to control as many LEDs as you like. They are easy to sew, and the chainable design means no crossed threads. All models are highly reliable and excellent quality.
Chainable design
800 KHz speed protocol
800 KHz speed protocol
Adafruit Colour Sensors
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Dimensions | 12.5 (Dia.) x 2.5 (H)mm |
Height | 2.5mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Supply Voltage | 5 V |