- RS Stock No.:
- 905-4661
- Mfr. Part No.:
- 1356
- Manufacturer:
- ADAFRUIT INDUSTRIES
- RS Stock No.:
- 905-4661
- Mfr. Part No.:
- 1356
- Manufacturer:
- ADAFRUIT INDUSTRIES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flora Colour Sensor, White LED
Your electronics are spruced up with this Adafruit colour light sensor. The TCS34725, which has RGB and Clear light sensing elements, An IR blocking filter, minimises the IR spectral component of the incoming light. It allows colour measurements to be made accurately. The filter means that you get a much truer colour than most sensors. All models are highly reliable and excellent quality.
This board/chip uses I2C 7-bit address 0x29
Dimensions: 15.25 mm / 0.6" x 15.25 mm / 0.6" x 2.16 mm / 0.08"
Dimensions: 15.25 mm / 0.6" x 15.25 mm / 0.6" x 2.16 mm / 0.08"
Adafruit Colour Sensors
Specifications
Attribute | Value |
---|---|
Sensor Type | Colour Light |
Mounting Type | Panel Mount |
Dimensions | 15.25 x 15.25 x 2.16mm |
Height | 2.16mm |
Length | 15.25mm |
Maximum Operating Supply Voltage | 5 V |
Width | 15.25mm |
Minimum Operating Supply Voltage | 3 V |