- RS Stock No.:
- 863-3813
- Mfr. Part No.:
- SCR38-350-1R8B008JH
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 863-3813
- Mfr. Part No.:
- SCR38-350-1R8B008JH
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet SCR38 Series Common Mode Chokes
Kemet SCR38 large AC line filters can be used as common mode chokes and are able to support large electrical currents due to high impedance characteristics and high inductance. Other suitable applications include power conditioners and air conditioners. The Large SCR series provides the industry's highest standard, with a high permeability core.
Rated currents up to 35 A
DC resistances as low as 2.5m Ω
Inductances unp to 1.0 mH
DC resistances as low as 2.5m Ω
Inductances unp to 1.0 mH
Specifications
Attribute | Value |
---|---|
Inductance | 850 μH |
Series | SCR |
DC Resistance | 2.5mΩ |
Maximum Current | 35 A |
Dimensions | 53.5 x 31.5 x 53.5mm |
Operating Temperature Range | -25 → +55 °C |
Mounting Type | Through Hole |
Height | 53.5mm |
Length | 53.5mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Depth | 31.5mm |
- RS Stock No.:
- 863-3813
- Mfr. Part No.:
- SCR38-350-1R8B008JH
- Manufacturer:
- KEMET