- RS Stock No.:
- 880-6815
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €10.08 | €1.008 |
*price indicative |
- RS Stock No.:
- 880-6815
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bases for Commoning Blocks
Bases for fixing commining blocks to DIN rail.
Material: polypropylene, natural colour
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Standards
EN 50022 (DIN 46277/3) and EN 50035 (DIN 46277/1)
Approvals
UL 94 - V2; IEC 695-2-1 to 850°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Colour | Clear |