onsemi STR-RSL10-MESH-KIT-GEVK: Strata Enabled RSL10 Mesh Platform RSL 10 SIP Bluetooth Bluetooth for Develop
- RS Stock No.:
- 203-9029
- Mfr. Part No.:
- STR-RSL10-MESH-KIT-GEVK
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 203-9029
- Mfr. Part No.:
- STR-RSL10-MESH-KIT-GEVK
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor RSL10 Mesh Platform is a versatile and easily configurable development kit that enables users to develop Bluetooth® Low Energy mesh networking applications based on RSL10, the industrys lowest power Bluetooth 5 radio. The platform includes two RSL10 Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and provisions the network. Within Strata, users can monitor telemetry such as nodes voltage, temperature and control LED lighting, while following along as Bluetooth Low Energy mesh commands are send out and received. This provides a reference for software development using the ON Semiconductor RSL10 Mesh Networking Package and IDE tools.
Industry leading power consumption for maximum battery life
Wide Bluetooth Low Energy range
Low Voltage Temperature Sensor (N34TS108), Ambient Light Sensor (LV0104CS) and Magnetic Sensors
Hall-effect switch for simple magnet detection
Light Dimming and Alarm Capabilities
2.3 kHz tone indicator
Wide Bluetooth Low Energy range
Low Voltage Temperature Sensor (N34TS108), Ambient Light Sensor (LV0104CS) and Magnetic Sensors
Hall-effect switch for simple magnet detection
Light Dimming and Alarm Capabilities
2.3 kHz tone indicator
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Classification | Bluetooth Board |
Technology | Bluetooth |
Kit Classification | Bluetooth |
For Use With | Develop Bluetooth® Low Energy mesh networking applications |
Featured Device | RSL 10 SIP |
Frequency | 2.3KHz |
Kit Name | STR-RSL10-MESH-KIT-GEVK: Strata Enabled RSL10 Mesh Platform |
- RS Stock No.:
- 203-9029
- Mfr. Part No.:
- STR-RSL10-MESH-KIT-GEVK
- Manufacturer:
- onsemi