- RS Stock No.:
- 902-0781
- Mfr. Part No.:
- LF120V18
- Manufacturer:
- nVent HOFFMAN
Discontinued product
- RS Stock No.:
- 902-0781
- Mfr. Part No.:
- LF120V18
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PANELITE Enclosure Lights and Accessories
Hoffman versatile, slim-profile LED and fluorescent lights provide mounting flexibility in any enclosure. Terminal blocks allow for easy wiring and mounting tabs provide an easy access point for attachment. Accessories include ganging cables, power cords and door switches, all provided with plug-and-play connectors for connection to terminal blocks. LED version provides superior lighting performance with minimal power consumption.
Slim profile allows light to be tucked out of the way for easy panel installation
Versatile mounting allows the light to be positioned horizontally or vertically
Includes mounting hardware
On/off switch incorporated in light with optional remote door switch accessory available
Versatile mounting allows the light to be positioned horizontally or vertically
Includes mounting hardware
On/off switch incorporated in light with optional remote door switch accessory available
Hoffman Wall Boxes and Accessories
Specifications
Attribute | Value |
---|---|
Lamp Supplied | No |
Voltage Rating | 120 V ac |
IP Rating | IP20 |