- RS Stock No.:
- 134-8813
- Mfr. Part No.:
- 172878-0002
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 134-8813
- Mfr. Part No.:
- 172878-0002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex ValuSeal™ Plug and Receptacle Housings
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and cost. With a compact 4.00 mm pitch, the Valuseal range provides greater design flexibility for applications where space is at a premium. Connectors are made up from a 2 pole plug and 2 pole receptacle housings and crimps. Pre-crimped leads are also available, see typical part number 134-8802 and range for options.
Features and Benefits
IP65 rated
1 piece housing
Positive latching ensuring correct mating
Compact 4.00 mm pitch
Integrated wire strain relief
Crimp and poke wire assemblies
1 piece housing
Positive latching ensuring correct mating
Compact 4.00 mm pitch
Integrated wire strain relief
Crimp and poke wire assemblies
Applications
Industrial
Robotic
Food processing
Industrial controls
Consumer Applications
Washers
HVAC equipment
Refrigeration
Commercial Vehicle
Forklifts
Trailers
Motorcycles
Internal wiring
Robotic
Food processing
Industrial controls
Consumer Applications
Washers
HVAC equipment
Refrigeration
Commercial Vehicle
Forklifts
Trailers
Motorcycles
Internal wiring
Molex ValuSeal™ Range
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Plug/Socket | Socket |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 172878 |
Series | ValuSeal |
- RS Stock No.:
- 134-8813
- Mfr. Part No.:
- 172878-0002
- Manufacturer:
- Molex