Molex DISK DRIVE POWER Series Socket housing Socket

  • RS Stock No. 161-7937
  • Mfr. Part No. 15-24-4048
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex Disk Drive Connectors, 8981 Series

Use with 8980 Series terminals.

Disk Drive Connectors

Specifications
Attribute Value
Plug/Socket Socket
Gender Female
Housing Material Nylon
Minimum Operating Temperature -10°C
Maximum Operating Temperature +85°C
Series DISK DRIVE POWER
Series Number 8981
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Bag of 2000)
0.107
(exc. VAT)
0.132
(inc. VAT)
units
Per unit
Per Bag*
2000 +
€0.107
€214.00
*price indicative
Related Products
These 3/8” sockets are from the non-sparking tools ...
Description:
These 3/8” sockets are from the non-sparking tools family by EGA Master and are for use with the 3/8” extensions and ratchet handles This range of tools is ideal for use in harsh environments. What is Non-Sparking?The EGA Master non-sparking ...
The Teng Tools M12053-C series is a 1/2 ...
Description:
The Teng Tools M12053-C series is a 1/2 inch drive 6 point 34mm regular metric socket made from chrome vanadium with a shiny finish It can be used in different automotive applications. Satin finish for a better grip when handling ...
The Teng Tools M1406-C series is a 1/4 ...
Description:
The Teng Tools M1406-C series is a 1/4 inch drive 6 point deep metric socket made from chrome vanadium with a shiny finish It can be used in different automotive applications. Shiny finish for a better grip when handling the ...
Introducing the RLA series of professional Non-Impact Sockets ...
Description:
Introducing the RLA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners ...