Hirose, MQ172 Compact Power Connector Surface Mount Socket, 4, Solder Termination, 3A, 30 V dc, 40 V ac
- RS Stock No.:
- 175-0661
- Mfr. Part No.:
- MQ172X-4PA(31)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0661
- Mfr. Part No.:
- MQ172X-4PA(31)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra Miniature/Low Profile SMT Design
Automatic Mounting: SMT receptacles are packaged in embossed tape and reel for automatic pick and place installation.
Reliable contact: The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks.
High current capacity
Positive Locking
Automatic Mounting: SMT receptacles are packaged in embossed tape and reel for automatic pick and place installation.
Reliable contact: The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks.
High current capacity
Positive Locking
Specifications
Attribute | Value |
---|---|
Pole Format | 4 |
Plug/Socket | Socket |
Voltage Rating | 30 V dc, 40 V ac |
Gender | Female |
Mounting Type | Surface Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Cable Diameter | 3.5mm |
Contact Plating | Gold |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +75°C |
Series | MQ172 |