- RS Stock No.:
- 775-2941
- Mfr. Part No.:
- SA575DTBG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€4.35
(exc. VAT)
€5.35
(inc. VAT)
Units | Per unit |
1 - 9 | €4.35 |
10 - 99 | €3.71 |
100 - 249 | €3.04 |
250 - 499 | €2.71 |
500 + | €2.62 |
- RS Stock No.:
- 775-2941
- Mfr. Part No.:
- SA575DTBG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Special Audio Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Compander |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.6 x 4.5 x 1.05mm |
- RS Stock No.:
- 775-2941
- Mfr. Part No.:
- SA575DTBG
- Manufacturer:
- onsemi