- RS Stock No.:
- 165-9281
- Mfr. Part No.:
- MAX942CSA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9281
- Mfr. Part No.:
- MAX942CSA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Single Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Typical CMRR | 81.94dB |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical PSRR | 81.94dB |