- RS Stock No.:
- 144-2588
- Mfr. Part No.:
- 144315
- Manufacturer:
- Raaco
Discontinued product
- RS Stock No.:
- 144-2588
- Mfr. Part No.:
- 144315
- Manufacturer:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Replaceable ID-tags in 8 different colours can be used for colour coding and labelling to ensure quick identification of the right CarryLite LMS box and content. RFID holders for the two sizes of CL-LMS boxes can securely hold RFID labels/tags free of dust etc. The RFID holders are available in a standard as well as in a FOD version. The CarryLite LMS system is designed for disassembly which makes it possible to replace a broken part in the rare case it is needed.
.
Specifications
Attribute | Value |
---|---|
Height | 22mm |
Width | 22mm |
Depth | 3mm |
Material | PS |
Colour | Yellow |
Model Number | CarryLite LMS 10xID-Tag |