Stanley 25 Cell Grey, Transparent PP, Adjustable Compartment Box, 81mm x 457mm x 330mm

  • RS Stock No. 388-4823
  • Mfr. Part No. 1-92-762
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Stanley 25 Compartment Organiser

Introducing the light-weight, compact organiser box with adjustable separators from Stanley, ideal for small and medium-size parts storage. The box is made from high-quality polypropylene, comes with 25 single-sided compartments and a seal-tight, see-through lid. Dividers are removable and the storing space can be customised. An easy to use, locking mechanism positioned in the centre of the lid prevents accidental & unintentional opening. A seal tight lid makes the Stanley compartment box the ideal choice for keeping all small parts such organised.

Features and Benefits:

• Clear, see-through lid
• 25 fully customisable compartments
• Made from high-quality polypropylene
• Locking mechanism for added security
• Comfortable moulded handle

Typical Applications:

Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.

FAQs:

Can compartments be configured?

Yes, thanks to 21 dividers, compartments can be easily configured to meet the user requirements.

Are these organisers stackable?

The lid allows for easy stacking of boxes. However, they do not feature any additional clips to hold them together.

Can the lid be taken off the hinges?
No, the lid has not been designed to be taken off the hinges.

Specifications
Attribute Value
Number of Compartments 25
Height 81mm
Width 457mm
Depth 330mm
Adjustable Compartments Yes
Transparent Lid Yes
Material PP
Colour Grey, Transparent
321 In stock for delivery within 2 working days
Unit of sale: Each
17.01
(exc. VAT)
20.92
(inc. VAT)
units
Per unit
1 +
€17.01
Related Products
Ideal for the storage of Surface Mount Devices, ...
Description:
Ideal for the storage of Surface Mount Devices, these boxes are available in two sizes of single layer, with 60 or 130 clear plastic phials The boxes are manufactured from high impact polystyrene, with a foam insert in the base ...
RS Pro Compartment Boxes are manufactured with a ...
Description:
RS Pro Compartment Boxes are manufactured with a quality in mind Made from tough, impact resistant clear polypropylene. Heavy-duty PVC corners and reinforced composite locking catches provide an extra durability. Cases are available in many different size options. Features & ...
The Carry Lite LMS80 compartment box by Raaco, ...
Description:
The Carry Lite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals ...
Facom TOUGHSYSTEM Organiser, light-weight compact organiser ideal for ...
Description:
Facom TOUGHSYSTEM Organiser, light-weight compact organiser ideal for small parts storage Made from high-quality plastics, the organiser come with removable compartments and has a clear polycarbonate cover that is impact resistant. • Stackable and system compatible for easy transportation • ...