- RS Stock No.:
- 207-210
- Mfr. Part No.:
- 1804 10 00
- Manufacturer:
- Legris
3 In stock for delivery within 2 working days
Added
Price 1 Box of 2
€153.13
(exc. VAT)
€188.35
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €153.13 | €76.565 |
*price indicative |
- RS Stock No.:
- 207-210
- Mfr. Part No.:
- 1804 10 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
1804 stainless steel equal T
316L stainless steel equal T, supplied with seal and nut.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Fitting Direction | Tee |